SOT 23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2990TIDDFR

DigiKey Part Number
296-OPA2990TIDDFRTR-ND - Tape & Reel (TR)
296-OPA2990TIDDFRCT-ND - Cut Tape (CT)
296-OPA2990TIDDFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2990TIDDFR
Description
IC OPAMP GP 2 CIRCUIT TSOT23-8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard Amplifier 2 Circuit Rail-to-Rail TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
4.5V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
300 µV
Current - Supply
120µA (x2 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
In-Stock: 803
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.82000$11.82
10$8.63000$86.30
25$7.82680$195.67
100$6.94320$694.32
250$6.52216$1,630.54
500$6.26860$3,134.30
1,000$6.05972$6,059.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.80170$17,405.10
6,000$5.67544$34,052.64
9,000$5.61221$50,509.89
Manufacturers Standard Package