
OPA2837DGKEVM | |
---|---|
DigiKey Part Number | 296-52594-ND |
Manufacturer | |
Manufacturer Product Number | OPA2837DGKEVM |
Description | EVAL BOARD FOR OPA2837 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OPA2837 - 2 - Dual Channels per IC Voltage Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Voltage Feedback | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 105V/µs | |
-3db Bandwidth | 105MHz | |
Gain Bandwidth Product | 50MHz | |
Current - Output / Channel | 60mA | |
Current - Supply (Main IC) | 612µA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.4V, ±1.35V ~ 2.7V | |
Utilized IC / Part | OPA2837 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,446.61000 | $1,446.61 |
10 | $1,229.93400 | $12,299.34 |
25 | $1,175.84480 | $29,396.12 |