8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2735AIDGKR

DigiKey Part Number
296-41362-2-ND - Tape & Reel (TR)
296-41362-1-ND - Cut Tape (CT)
296-41362-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2735AIDGKR
Description
IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Differential, Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2735AIDGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Differential, Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
1.6 MHz
Current - Input Bias
100 pA
Voltage - Input Offset
1 µV
Current - Supply
600µA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,376
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$48.62000$48.62
10$37.28400$372.84
25$34.44520$861.13
100$31.32540$3,132.54
250$29.83760$7,459.40
500$28.94098$14,470.49
1,000$28.20312$28,203.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$25.38312$63,457.80
Manufacturers Standard Package