TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2353UA/2K5

DigiKey Part Number
296-26259-2-ND - Tape & Reel (TR)
296-26259-1-ND - Cut Tape (CT)
296-26259-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2353UA/2K5
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2353UA/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
22V/µs
Gain Bandwidth Product
44 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
3 mV
Current - Supply
5.2mA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$49.68000$49.68
10$38.11500$381.15
25$35.21880$880.47
100$32.03600$3,203.60
250$30.51896$7,629.74
500$29.60444$14,802.22
1,000$28.85173$28,851.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$28.05722$70,143.05
Manufacturers Standard Package