
OPA2350UA/2K5 | |
---|---|
DigiKey Part Number | 296-26258-2-ND - Tape & Reel (TR) 296-26258-1-ND - Cut Tape (CT) 296-26258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2350UA/2K5 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2350UA/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 22V/µs | |
Gain Bandwidth Product | 38 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 5.2mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.91000 | $41.91 |
10 | $31.93300 | $319.33 |
25 | $29.45080 | $736.27 |
100 | $26.71750 | $2,671.75 |
250 | $25.41440 | $6,353.60 |
500 | $24.62888 | $12,314.44 |
1,000 | $23.98255 | $23,982.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $23.30024 | $58,250.60 |