
OPA2325ID | |
|---|---|
DigiKey Part Number | 296-45120-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2325ID |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2325ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 650µA (x2 Channels) | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.80000 | $20.80 |
| 10 | $15.49300 | $154.93 |
| 75 | $12.95133 | $971.35 |
| 150 | $12.36120 | $1,854.18 |
| 300 | $11.87497 | $3,562.49 |
| 525 | $11.54606 | $6,061.68 |
| 1,050 | $11.20410 | $11,764.31 |
| 2,550 | $10.85324 | $27,675.76 |
| 5,025 | $10.63817 | $53,456.80 |

