
OPA2322AIDR | |
|---|---|
DigiKey Part Number | 296-29893-2-ND - Tape & Reel (TR) 296-29893-1-ND - Cut Tape (CT) 296-29893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2322AIDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2322AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.6mA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.03000 | $18.03 |
| 10 | $13.38000 | $133.80 |
| 25 | $12.20200 | $305.05 |
| 100 | $10.91200 | $1,091.20 |
| 250 | $10.29700 | $2,574.25 |
| 500 | $9.92612 | $4,963.06 |
| 1,000 | $9.62075 | $9,620.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.94644 | $14,866.10 |
| 5,000 | $5.81172 | $29,058.60 |
| 7,500 | $5.74424 | $43,081.80 |
| 12,500 | $5.66950 | $70,868.75 |

