
OPA2314ASDRBTEP | |
|---|---|
DigiKey Part Number | 296-34976-2-ND - Tape & Reel (TR) 296-34976-1-ND - Cut Tape (CT) 296-34976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2314ASDRBTEP |
Description | IC CMOS 2 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2314ASDRBTEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 150µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.13000 | $56.13 |
| 10 | $43.23200 | $432.32 |
| 25 | $40.01240 | $1,000.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $34.78132 | $8,695.33 |
| 500 | $33.76362 | $16,881.81 |
| 750 | $33.25393 | $24,940.45 |
| 1,250 | $32.68942 | $40,861.78 |
| 1,750 | $32.35931 | $56,628.79 |
| 2,500 | $32.04186 | $80,104.65 |


