Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2180IDR

DigiKey Part Number
296-30072-2-ND - Tape & Reel (TR)
296-30072-1-ND - Cut Tape (CT)
296-30072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2180IDR
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2180IDR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
15 µV
Mfr
Current - Supply
450µA (x2 Channels)
Series
Current - Output / Channel
18 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.8V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
2 MHz
Base Product Number
Current - Input Bias
250 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS21912DR2Gonsemi1,782488-NCS21912DR2GCT-ND$18.01000Direct
LT1884CS8#PBFAnalog Devices Inc.537LT1884CS8#PBF-ND$77.12000Similar
LT1884CS8#TRPBFAnalog Devices Inc.1,285LT1884CS8#TRPBFCT-ND$77.12000Similar
MAX9944ASA+Analog Devices Inc./Maxim Integrated302MAX9944ASA+-ND$47.36000Similar
MAX9944ASA+TAnalog Devices Inc./Maxim Integrated3,430MAX9944ASA+TCT-ND$47.36000Similar
In-Stock: 1,205
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.28000$22.28
10$16.58300$165.83
25$15.16360$379.09
100$13.60250$1,360.25
250$12.85712$3,214.28
500$12.56640$6,283.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$11.64832$29,120.80
5,000$11.41325$57,066.25
Manufacturers Standard Package