OPA2107AP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $159.21602
Datasheet

Similar


Texas Instruments
In Stock: 4,781
Unit Price: $11.00000
Datasheet

Similar


Texas Instruments
In Stock: 4,752
Unit Price: $15.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 65
Unit Price: $129.08000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $64.05000
Datasheet

Similar


Analog Devices Inc.
In Stock: 45
Unit Price: $94.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 49
Unit Price: $110.52000
Datasheet

Similar


Analog Devices Inc.
In Stock: 17
Unit Price: $82.19000
Datasheet

Similar


Analog Devices Inc.
In Stock: 346
Unit Price: $65.36000
Datasheet
OPA2134PAG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2107AP

DigiKey Part Number
296-19953-5-ND
Manufacturer
Manufacturer Product Number
OPA2107AP
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OPA2107AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
18V/µs
Gain Bandwidth Product
4.5 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
100 µV
Current - Supply
4.5mA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes