
OPA1662AIDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-51487-2-ND - Tape & Reel (TR) 296-51487-1-ND - Cut Tape (CT) 296-51487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1662AIDGKRQ1 |
Description | IC AUDIO 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA1662AIDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 17V/µs | |
Gain Bandwidth Product | 22 MHz | |
Current - Input Bias | 600 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.5mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.22000 | $20.22 |
| 10 | $14.99600 | $149.96 |
| 25 | $13.69720 | $342.43 |
| 100 | $12.26480 | $1,226.48 |
| 250 | $11.58212 | $2,895.53 |
| 500 | $11.27068 | $5,635.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.47386 | $26,184.65 |
| 5,000 | $10.25825 | $51,291.25 |
| 7,500 | $10.15033 | $76,127.48 |











