220 pF Feed Through Capacitor 50V 0603 (1608 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMCP500G221M1GV001T

DigiKey Part Number
709-EMCP500G221M1GV001TTR-ND - Tape & Reel (TR)
709-EMCP500G221M1GV001TCT-ND - Cut Tape (CT)
709-EMCP500G221M1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMCP500G221M1GV001T
Description
CAP PASSTHRU 220PF 20% 50V 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 pF Feed Through Capacitor 50V 0603 (1608 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
EMCP500G221M1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
50V
Manufacturer
Johanson Dielectrics Inc.
Operating Temperature
-55°C ~ 125°C
Series
Temperature Coefficient
C0G, NP0
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0603 (1608 Metric), 3 PC Pad
Type
Pass Through
Size / Dimension
0.064" L x 0.035" W (1.63mm x 0.89mm)
Capacitance
220 pF
Height (Max)
0.026" (0.65mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.85000$4.85
10$2.96800$29.68
50$2.23620$111.81
100$2.01260$201.26
500$1.63344$816.72
1,000$1.51629$1,516.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.34078$5,363.12
8,000$1.27556$10,204.48
12,000$1.24287$14,914.44
20,000$1.20666$24,133.20
28,000$1.18548$33,193.44
40,000$1.16511$46,604.40
Manufacturers Standard Package