
OPA1654AIDR | |
|---|---|
DigiKey Part Number | 296-36689-2-ND - Tape & Reel (TR) 296-36689-1-ND - Cut Tape (CT) 296-36689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1654AIDR |
Description | IC AUDIO 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA1654AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 2mA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.94000 | $25.94 |
| 10 | $19.45800 | $194.58 |
| 25 | $17.83440 | $445.86 |
| 100 | $16.04940 | $1,604.94 |
| 250 | $15.19864 | $3,799.66 |
| 500 | $14.68578 | $7,342.89 |
| 1,000 | $14.26375 | $14,263.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $13.81818 | $34,545.45 |
| 5,000 | $13.54975 | $67,748.75 |


