Similar
Similar

OPA129UE4 | |
|---|---|
DigiKey Part Number  | 296-36063-5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | OPA129UE4  | 
Description  | IC OPAMP GP 1 CIRCUIT 8SOIC  | 
Customer Reference  | |
Detailed Description  | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | OPA129UE4 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Amplifier Type  | ||
Number of Circuits  | 1  | |
Output Type  | -  | |
Slew Rate  | 2.5V/µs  | |
Gain Bandwidth Product  | 1 MHz  | |
Current - Input Bias  | 0.03 pA  | |
Voltage - Input Offset  | 1 mV  | |
Current - Supply  | 1.2mA  | |
Current - Output / Channel  | 10 mA  | |
Voltage - Supply Span (Min)  | 10 V  | |
Voltage - Supply Span (Max)  | 36 V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 8-SOIC  | |
Base Product Number  | 


