
NS16C2552TVSX/NOPB | |
---|---|
DigiKey Part Number | NS16C2552TVSX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NS16C2552TVSX/NOPB |
Description | IC UART DUAL 16BYTE 48-TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 16 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | NS16C2552TVSX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Features | - | |
Number of Channels | 2, DUART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 5Mbps | |
Voltage - Supply | 2.97V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | - | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $61.39644 | $61,396.44 |