
MSPM0L1305SDGS20R | |
---|---|
DigiKey Part Number | 296-MSPM0L1305SDGS20RTR-ND - Tape & Reel (TR) 296-MSPM0L1305SDGS20RCT-ND - Cut Tape (CT) 296-MSPM0L1305SDGS20RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1305SDGS20R |
Description | IC MCU 32BIT 32KB FLASH 20TFSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 20-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 8x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-VSSOP | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.58000 | $13.58 |
10 | $12.15000 | $121.50 |
25 | $11.53120 | $288.28 |
100 | $9.47260 | $947.26 |
250 | $8.85500 | $2,213.75 |
500 | $7.82534 | $3,912.67 |
1,000 | $6.17795 | $6,177.95 |
2,500 | $5.76609 | $14,415.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $5.47779 | $27,388.95 |
10,000 | $5.43971 | $54,397.10 |