New Product
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS73001DBVRM3

DigiKey Part Number
296-TPS73001DBVRM3TR-ND - Tape & Reel (TR)
296-TPS73001DBVRM3CT-ND - Cut Tape (CT)
296-TPS73001DBVRM3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73001DBVRM3
Description
200-MA, LOW-DROPOUT VOLTAGE REGU
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS73001DBVRM3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
0.21V @ 200mA
Current - Output
Current - Quiescent (Iq)
1 mA
PSRR
70dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.85000$4.85
10$3.42000$34.20
25$3.06480$76.62
100$2.67120$267.12
250$2.48356$620.89
500$2.37076$1,185.38
1,000$2.27777$2,277.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.16291$6,488.73
6,000$2.10672$12,640.32
9,000$2.07859$18,707.31
15,000$2.04739$30,710.85
21,000$2.02916$42,612.36
30,000$2.01165$60,349.50
Manufacturers Standard Package