
MSPM0G3506SRGZR | |
---|---|
DigiKey Part Number | 296-MSPM0G3506SRGZRTR-ND - Tape & Reel (TR) 296-MSPM0G3506SRGZRCT-ND - Cut Tape (CT) 296-MSPM0G3506SRGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G3506SRGZR |
Description | IC MCU 32BIT 64KB FLASH 48VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0G3506SRGZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 16x12b SAR; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-VQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.49000 | $17.49 |
10 | $12.94900 | $129.49 |
25 | $11.80760 | $295.19 |
100 | $10.55200 | $1,055.20 |
250 | $9.95304 | $2,488.26 |
500 | $9.59192 | $4,795.96 |
1,000 | $9.29477 | $9,294.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $8.84895 | $35,395.80 |
8,000 | $8.68328 | $69,466.24 |