MSP432P401MIRGCR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 414
Unit Price: $54.17000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 1,945
Unit Price: $53.51000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 2,406
Unit Price: $52.60000
Datasheet
MSP430F249TRGCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP432P401MIRGCR

DigiKey Part Number
296-45563-2-ND - Tape & Reel (TR)
296-45563-1-ND - Cut Tape (CT)
296-45563-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP432P401MIRGCR
Description
IC MCU 32BIT 128KB FLASH 64VQFN
Customer Reference
Detailed Description
ARM® Cortex®-M4F MSP432™ Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
MSP432P401MIRGCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
48
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.7V
Data Converters
A/D 14x14b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-VQFN (9x9)
Package / Case
64-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types