
MSP430I2020TRHBT | |
|---|---|
DigiKey Part Number | 296-38598-2-ND - Tape & Reel (TR) 296-38598-1-ND - Cut Tape (CT) 296-38598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430I2020TRHBT |
Description | IC MCU 16BIT 16KB FLASH 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430I2xx Microcontroller IC 16-Bit 16.384Mhz 16KB (16K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430I2020TRHBT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
Part Status Active | Data Converters A/D 2x24b Sigma-Delta |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 16.384Mhz | Supplier Device Package 32-VQFN (5x5) |
Connectivity I2C, IrDA, SCI, SPI, UART/USART | Package / Case 32-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, PWM, WDT | Base Product Number |
Number of I/O 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.60000 | $29.60 |
| 10 | $22.24700 | $222.47 |
| 25 | $20.41560 | $510.39 |
| 100 | $18.39890 | $1,839.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $17.43812 | $4,359.53 |
| 500 | $16.85868 | $8,429.34 |
| 750 | $16.56852 | $12,426.39 |
| 1,250 | $16.24713 | $20,308.91 |
| 1,750 | $16.05922 | $28,103.63 |
| 2,500 | $15.87848 | $39,696.20 |

