
MSP430G2744IRHA40R | |
---|---|
DigiKey Part Number | 296-35704-2-ND - Tape & Reel (TR) 296-35704-1-ND - Cut Tape (CT) 296-35704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2744IRHA40R |
Description | IC MCU 16BIT 32KB FLASH 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FLASH 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2744IRHA40R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-VQFN (6x6) | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.93000 | $26.93 |
10 | $20.19900 | $201.99 |
25 | $18.52080 | $463.02 |
100 | $16.67490 | $1,667.49 |
250 | $15.79600 | $3,949.00 |
500 | $15.26590 | $7,632.95 |
1,000 | $14.82964 | $14,829.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $14.36908 | $35,922.70 |
5,000 | $14.09162 | $70,458.10 |