
MSP430G2312IPW20R | |
---|---|
DigiKey Part Number | 296-MSP430G2312IPW20RTR-ND - Tape & Reel (TR) 296-MSP430G2312IPW20RCT-ND - Cut Tape (CT) 296-MSP430G2312IPW20RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2312IPW20R |
Description | IC MCU 16BIT 4KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2312IPW20R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI, USI | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.55000 | $16.55 |
10 | $12.22500 | $122.25 |
25 | $11.13640 | $278.41 |
100 | $9.94180 | $994.18 |
250 | $9.37228 | $2,343.07 |
500 | $9.02886 | $4,514.43 |
1,000 | $8.74601 | $8,746.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $8.51329 | $17,026.58 |
4,000 | $8.32179 | $33,287.16 |
6,000 | $8.22584 | $49,355.04 |
10,000 | $8.11960 | $81,196.00 |