ADC3221IRGZT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430FR5967IRGZT

DigiKey Part Number
296-MSP430FR5967IRGZTTR-ND - Tape & Reel (TR)
296-MSP430FR5967IRGZTCT-ND - Cut Tape (CT)
296-MSP430FR5967IRGZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430FR5967IRGZT
Description
IC MCU 16BIT 32KB FRAM 48VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FRAM 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR5967IRGZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPUXV2
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, IrDA, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
40
Program Memory Size
Program Memory Type
FRAM
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-VQFN (7x7)
Package / Case
48-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$26.17348$6,543.37
500$25.36790$12,683.95
750$24.96425$18,723.19
1,250$24.51707$30,646.34
1,750$24.25585$42,447.74
2,500$24.00451$60,011.28
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$37.95000$37.95
Digi-Reel®
QuantityUnit PriceExt Price
1$43.05000$43.05
10$32.86200$328.62
25$30.31360$757.84
100$27.51050$2,751.05
* All Digi-Reel orders will add a $55.00 reeling fee.