
MSP430FR5959IDAR | |
---|---|
DigiKey Part Number | 296-40421-2-ND - Tape & Reel (TR) 296-40421-1-ND - Cut Tape (CT) 296-40421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5959IDAR |
Description | IC MCU 16BIT 64KB FRAM 38TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 64KB (64K x 8) FRAM 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5959IDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 38-TSSOP | |
Package / Case | 38-TSSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.28000 | $45.28 |
10 | $34.62400 | $346.24 |
25 | $31.95680 | $798.92 |
100 | $29.02520 | $2,902.52 |
250 | $27.62692 | $6,906.73 |
500 | $26.78430 | $13,392.15 |
1,000 | $26.09067 | $26,090.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $25.51994 | $51,039.88 |