
MSP430FR5869IRGZR | |
---|---|
DigiKey Part Number | 296-49247-2-ND - Tape & Reel (TR) 296-49247-1-ND - Cut Tape (CT) 296-49247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5869IRGZR |
Description | IC MCU 16BIT 64KB FRAM 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 64KB (64K x 8) FRAM 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5869IRGZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-VQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.51000 | $46.51 |
10 | $35.60300 | $356.03 |
25 | $32.86880 | $821.72 |
100 | $29.86650 | $2,986.65 |
250 | $28.43464 | $7,108.66 |
500 | $27.57176 | $13,785.88 |
1,000 | $26.86143 | $26,861.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $24.14034 | $60,350.85 |