
MSP430FR5848IRHAT | |
|---|---|
DigiKey Part Number | 296-42008-2-ND - Tape & Reel (TR) 296-42008-1-ND - Cut Tape (CT) 296-42008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5848IRHAT |
Description | IC MCU 16BIT 48KB FRAM 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 48KB (48K x 8) FRAM 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5848IRHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 33 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 14x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-VQFN (6x6) | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.07000 | $50.07 |
| 10 | $38.42700 | $384.27 |
| 25 | $35.51360 | $887.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $30.77964 | $7,694.91 |
| 500 | $29.85836 | $14,929.18 |
| 750 | $29.39691 | $22,047.68 |
| 1,250 | $28.88574 | $36,107.17 |
| 1,750 | $28.58700 | $50,027.25 |

