
MSP430FR5725IRHAT | |
---|---|
DigiKey Part Number | 296-MSP430FR5725IRHATTR-ND - Tape & Reel (TR) 296-MSP430FR5725IRHATCT-ND - Cut Tape (CT) 296-MSP430FR5725IRHATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5725IRHAT |
Description | IC MCU 16BIT 8KB FRAM 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 8MHz 8KB (8K x 8) FRAM 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5725IRHAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 14x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-VQFN (6x6) | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.32000 | $35.32 |
10 | $26.74600 | $267.46 |
25 | $24.60720 | $615.18 |
100 | $22.25770 | $2,225.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $21.13716 | $5,284.29 |
500 | $20.46228 | $10,231.14 |
750 | $20.12405 | $15,093.04 |
1,250 | $19.74949 | $24,686.86 |
1,750 | $19.53054 | $34,178.44 |
2,500 | $19.31994 | $48,299.85 |