
MSP430FR5723IRHAT | |
|---|---|
DigiKey Part Number | 296-MSP430FR5723IRHATTR-ND - Tape & Reel (TR) 296-MSP430FR5723IRHATCT-ND - Cut Tape (CT) 296-MSP430FR5723IRHATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5723IRHAT |
Description | IC MCU 16BIT 8KB FRAM 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 8MHz 8KB (8K x 8) FRAM 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5723IRHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-VQFN (6x6) | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.36000 | $28.36 |
| 10 | $21.33500 | $213.35 |
| 25 | $19.57720 | $489.43 |
| 100 | $17.64170 | $1,764.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $16.71992 | $4,179.98 |

