
MSP430F5436AIZCAT | |
---|---|
DigiKey Part Number | 296-MSP430F5436AIZCATTR-ND - Tape & Reel (TR) 296-MSP430F5436AIZCATCT-ND - Cut Tape (CT) 296-MSP430F5436AIZCATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5436AIZCAT |
Description | IC MCU 16BIT 192KB FLSH 113NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 192KB (192K x 8) FLASH 113-NFBGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 87 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 113-NFBGA (7x7) | |
Package / Case | 113-VFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $88.99000 | $88.99 |
10 | $69.62600 | $696.26 |
25 | $64.77920 | $1,619.48 |
100 | $59.45560 | $5,945.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $56.91704 | $14,229.26 |
500 | $55.38670 | $27,693.35 |
750 | $54.62053 | $40,965.40 |
1,250 | $53.77175 | $67,214.69 |