
MSP430F5359IZCAT | |
|---|---|
DigiKey Part Number | 296-MSP430F5359IZCATTR-ND - Tape & Reel (TR) 296-MSP430F5359IZCATCT-ND - Cut Tape (CT) 296-MSP430F5359IZCATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5359IZCAT |
Description | IC MCU 16BIT 512KB FLSH 113NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 20MHz 512KB (512K x 8) FLASH 113-NFBGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 74 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 66K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 113-NFBGA (7x7) | |
Package / Case | 113-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.71000 | $131.71 |
| 10 | $104.34700 | $1,043.47 |
| 25 | $97.52000 | $2,438.00 |
| 100 | $90.01230 | $9,001.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $86.43328 | $21,608.32 |
| 500 | $84.27630 | $42,138.15 |

