
MSP430F2491TRGCT | |
---|---|
DigiKey Part Number | 296-MSP430F2491TRGTR-ND - Tape & Reel (TR) 296-MSP430F2491TRGCT-ND - Cut Tape (CT) 296-MSP430F2491TRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2491TRGCT |
Description | IC MCU 16BIT 60KB FLASH 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 60KB (60K x 8 + 256B) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2491TRGCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-VQFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $113.39000 | $113.39 |
10 | $89.44200 | $894.42 |
25 | $83.45000 | $2,086.25 |
100 | $76.86400 | $7,686.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $73.72428 | $18,431.07 |
500 | $71.83212 | $35,916.06 |
750 | $70.88447 | $53,163.35 |