
MSP430F247TRGCT | |
---|---|
DigiKey Part Number | 296-26220-2-ND - Tape & Reel (TR) 296-26220-1-ND - Cut Tape (CT) 296-26220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F247TRGCT |
Description | IC MCU 16BIT 32KB FLASH 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 32KB (32K x 8 + 256B) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F247TRGCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-VQFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.03000 | $82.03 |
10 | $63.98800 | $639.88 |
25 | $59.48040 | $1,487.01 |
100 | $54.52600 | $5,452.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $52.16416 | $13,041.04 |
500 | $50.74102 | $25,370.51 |
750 | $50.02809 | $37,521.07 |
1,250 | $49.23854 | $61,548.18 |