
MSP430F2254IRHAR | |
---|---|
DigiKey Part Number | 296-31684-2-ND - Tape & Reel (TR) 296-31684-1-ND - Cut Tape (CT) 296-31684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2254IRHAR |
Description | IC MCU 16BIT 16KB FLASH 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 16KB (16K x 8 + 256B) FLASH 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2254IRHAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-VQFN (6x6) | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.13000 | $58.13 |
10 | $44.83200 | $448.32 |
25 | $41.50840 | $1,037.71 |
100 | $37.85020 | $3,785.02 |
250 | $36.10672 | $9,026.68 |
500 | $35.05588 | $17,527.94 |
1,000 | $34.19110 | $34,191.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $33.27826 | $83,195.65 |