
MSP430F2122TRHBT | |
|---|---|
DigiKey Part Number | 296-MSP430F2122TRHBTTR-ND - Tape & Reel (TR) 296-MSP430F2122TRHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2122TRHBT |
Description | IC MCU 16BIT 4KB FLASH 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8 + 256B) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2122TRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $27.11188 | $6,777.97 |
| 500 | $26.28250 | $13,141.25 |
| 750 | $25.86715 | $19,400.36 |
| 1,250 | $25.40700 | $31,758.75 |
| 1,750 | $25.13801 | $43,991.52 |
| 2,500 | $24.87918 | $62,197.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.48000 | $44.48 |
| 10 | $33.99600 | $339.96 |
| 25 | $31.37320 | $784.33 |
| 100 | $28.48830 | $2,848.83 |

