
MSP430F147IPMR | |
|---|---|
DigiKey Part Number | 296-26182-2-ND - Tape & Reel (TR) 296-26182-1-ND - Cut Tape (CT) 296-26182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F147IPMR |
Description | IC MCU 16BIT 32KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 32KB (32K x 8 + 256B) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F147IPMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.64000 | $99.64 |
| 10 | $78.24400 | $782.44 |
| 25 | $72.89840 | $1,822.46 |
| 100 | $67.01760 | $6,701.76 |
| 250 | $64.21420 | $16,053.55 |
| 500 | $62.52516 | $31,262.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $61.13491 | $61,134.91 |

