296~4223442~RHB~32.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F122IRHBR

DigiKey Part Number
296-15851-2-ND - Tape & Reel (TR)
296-15851-1-ND - Cut Tape (CT)
296-15851-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F122IRHBR
Description
IC MCU 16BIT 4KB FLASH 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 4KB (4K x 8 + 256B) FLASH 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F122IRHBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
8MHz
Connectivity
SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
22
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
Slope A/D
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-VQFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 60,609 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$34.00000$34.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$21.17334$63,520.02
Manufacturers Standard Package

Other Suppliers on DigiKey

60,609In Stock
Ships from Rochester Electronics, LLC