
MCF8315C1VPWPR | |
|---|---|
DigiKey Part Number | 296-MCF8315C1VPWPRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCF8315C1VPWPR |
Description | 40V MAX, 4A PEAK, SENSORLESS FIE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS Analog, I2C, PWM 24-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Analog, I2C, PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3.5A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $14.07036 | $28,140.72 |
| 4,000 | $13.78185 | $55,127.40 |


