


MC79L05ACLPE3 | |
|---|---|
DigiKey Part Number | 296-50319-ND |
Manufacturer | |
Manufacturer Product Number | MC79L05ACLPE3 |
Description | IC REG LINEAR -5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC79L05ACLPE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -20V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.46000 | $9.46 |
| 10 | $6.83700 | $68.37 |
| 25 | $6.18400 | $154.60 |
| 100 | $5.46460 | $546.46 |
| 250 | $5.12124 | $1,280.31 |
| 500 | $4.91436 | $2,457.18 |
| 1,000 | $4.74384 | $4,743.84 |

