MFR Recommended
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent

MC33063ADRG4 | |
|---|---|
DigiKey Part Number | 296-52669-2-ND - Tape & Reel (TR) 296-52669-1-ND - Cut Tape (CT) 296-52669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33063ADRG4 |
Description | IC REG BUCK BOOST ADJ 1.5A 8SOIC |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC33063ADRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.73000 | $4.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.11733 | $5,293.32 |
| 5,000 | $2.05966 | $10,298.30 |
| 7,500 | $2.03077 | $15,230.77 |
| 12,500 | $1.99877 | $24,984.62 |
| 17,500 | $1.98006 | $34,651.05 |
| 25,000 | $1.96207 | $49,051.75 |




