
MAX3318CPWR | |
|---|---|
DigiKey Part Number  | 296-20936-2-ND - Tape & Reel (TR) 296-20936-1-ND - Cut Tape (CT) 296-20936-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MAX3318CPWR  | 
Description  | IC TRANSCEIVER FULL 2/2 20TSSOP  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | 2/2 Transceiver Full RS232 20-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MAX3318CPWR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Transceiver  | |
Protocol  | RS232  | |
Number of Drivers/Receivers  | 2/2  | |
Duplex  | Full  | |
Receiver Hysteresis  | 300 mV  | |
Data Rate  | 460Kbps  | |
Voltage - Supply  | 2.25V ~ 3V  | |
Operating Temperature  | 0°C ~ 70°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 20-TSSOP (0.173", 4.40mm Width)  | |
Supplier Device Package  | 20-TSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $26.84000 | $26.84 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $16.59460 | $33,189.20 | 
| 4,000 | $16.26446 | $65,057.84 | 

