MFR Recommended
MFR Recommended
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3222CDBRE4 | |
|---|---|
DigiKey Part Number | MAX3222CDBRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3222CDBRE4 |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222CDBRE4 Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3222CDBR | Texas Instruments | 5,611 | 296-13082-1-ND | $19.24000 | MFR Recommended |
| MAX3222EIDBR | Texas Instruments | 39 | 296-19823-1-ND | $19.40000 | MFR Recommended |
| MAX3222EEAP+ | Analog Devices Inc./Maxim Integrated | 267 | MAX3222EEAP+-ND | $106.39000 | Upgrade |
| MAX3222EEAP+T | Analog Devices Inc./Maxim Integrated | 1,954 | 175-MAX3222EEAP+TCT-ND | $106.39000 | Upgrade |
| SP3222EBEA-L/TR | MaxLinear, Inc. | 1,500 | 1016-SP3222EBEA-L/TRCT-ND | $14.39000 | Upgrade |








