Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3222EBEA-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3222EBEA-L/TR-ND - Tape & Reel (TR) 1016-SP3222EBEA-L/TRCT-ND - Cut Tape (CT) 1016-SP3222EBEA-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3222EBEA-L/TR |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.39000 | $14.39 |
| 10 | $10.52400 | $105.24 |
| 25 | $9.57000 | $239.25 |
| 100 | $8.51500 | $851.50 |
| 250 | $8.01300 | $2,003.25 |
| 500 | $7.70996 | $3,854.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $7.33588 | $11,003.82 |
| 3,000 | $7.15276 | $21,458.28 |
| 4,500 | $7.06108 | $31,774.86 |
| 7,500 | $6.95948 | $52,196.10 |
| 10,500 | $6.90009 | $72,450.94 |






