
M430F5438AMZCARET | |
---|---|
DigiKey Part Number | 296-M430F5438AMZCARETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M430F5438AMZCARET |
Description | IC MCU 16BIT 256KB FLSH 113NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 - Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 113-NFBGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 87 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 113-NFBGA (7x7) | |
Package / Case | 113-VFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $65.25681 | $163,142.02 |