
M0L1306QDGS20RQ1 | |
---|---|
DigiKey Part Number | 296-M0L1306QDGS20RQ1TR-ND - Tape & Reel (TR) 296-M0L1306QDGS20RQ1CT-ND - Cut Tape (CT) 296-M0L1306QDGS20RQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M0L1306QDGS20RQ1 |
Description | AUTOMOTIVE 32-MHZ ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 20-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 8x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-VSSOP | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.29000 | $14.29 |
10 | $10.51800 | $105.18 |
25 | $9.56080 | $239.02 |
100 | $8.51320 | $851.32 |
250 | $8.01328 | $2,003.32 |
500 | $7.71178 | $3,855.89 |
1,000 | $7.46380 | $7,463.80 |
2,500 | $7.20197 | $18,004.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $7.04413 | $35,220.65 |
10,000 | $6.91429 | $69,142.90 |