ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 16-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0L1305QDYYRQ1

DigiKey Part Number
296-M0L1305QDYYRQ1TR-ND - Tape & Reel (TR)
296-M0L1305QDYYRQ1CT-ND - Cut Tape (CT)
296-M0L1305QDYYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M0L1305QDYYRQ1
Description
AUTOMOTIVE 32-MHZ ARM CORTEX-M0+
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 16-SOT-23-THIN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
4K x 8
Series
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Converters
A/D 6x12b SAR
Part Status
Active
Oscillator Type
External, Internal
Core Processor
ARM® Cortex®-M0+
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
32-Bit
Grade
Automotive
Speed
32MHz
Qualification
AEC-Q100
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT
Supplier Device Package
16-SOT-23-THIN
Number of I/O
13
Package / Case
SOT-23-16 Thin, SOT-23 Variant
Program Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,336
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.99000$12.99
10$9.47100$94.71
25$8.59640$214.91
100$7.63370$763.37
250$7.17472$1,793.68
500$6.89816$3,449.08
1,000$6.76745$6,767.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.38923$19,167.69
6,000$6.25157$37,509.42
9,000$6.18266$55,643.94
Manufacturers Standard Package