
M0G3519QRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-M0G3519QRHBRQ1TR-ND - Tape & Reel (TR) 296-M0G3519QRHBRQ1CT-ND - Cut Tape (CT) 296-M0G3519QRHBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M0G3519QRHBRQ1 |
Description | AUTOMOTIVE 80MHZ ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 80MHz | Grade Automotive |
Connectivity CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Qualification AEC-Q100 |
Peripherals AES, Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | Mounting Type Surface Mount, Wettable Flank |
Number of I/O 28 | Supplier Device Package 32-VQFN (5x5) |
Program Memory Size | Package / Case 32-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.06000 | $32.06 |
| 10 | $24.17100 | $241.71 |
| 25 | $22.20120 | $555.03 |
| 100 | $20.03740 | $2,003.74 |
| 250 | $19.00480 | $4,751.20 |
| 500 | $18.67958 | $9,339.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $17.00410 | $85,020.50 |










