
M0G3107QRGZRQ1 | |
---|---|
DigiKey Part Number | 296-M0G3107QRGZRQ1TR-ND - Tape & Reel (TR) 296-M0G3107QRGZRQ1CT-ND - Cut Tape (CT) 296-M0G3107QRGZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M0G3107QRGZRQ1 |
Description | Automotive, 80MHz Arm M0+ MCU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0G310x Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 48-VQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | AES, Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 16x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-VQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.26000 | $19.26 |
10 | $14.26600 | $142.66 |
25 | $13.02320 | $325.58 |
100 | $11.65730 | $1,165.73 |
250 | $11.00584 | $2,751.46 |
500 | $10.61318 | $5,306.59 |
1,000 | $10.28984 | $10,289.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.89067 | $29,672.01 |
6,000 | $9.69531 | $58,171.86 |