
LT1009MKGD1 | |
|---|---|
DigiKey Part Number | 296-LT1009MKGD1-ND |
Manufacturer | |
Manufacturer Product Number | LT1009MKGD1 |
Description | IC VREF SHUNT 2.5V |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 2.5 VV ±0.2% 10 mA Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 2.5 V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 35ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |




