
LT1009IPWR | |
---|---|
DigiKey Part Number | 296-15734-2-ND - Tape & Reel (TR) 296-15734-1-ND - Cut Tape (CT) 296-15734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1009IPWR |
Description | IC VREF SHUNT 0.4% 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1009IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 35ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 400 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.63000 | $9.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.08362 | $12,167.24 |
4,000 | $5.93820 | $23,752.80 |
6,000 | $5.86537 | $35,192.22 |
10,000 | $5.78471 | $57,847.10 |
14,000 | $5.73756 | $80,325.84 |