SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPV7215MG/NOPB

DigiKey Part Number
LPV7215MG/NOPBTR-ND - Tape & Reel (TR)
LPV7215MG/NOPBCT-ND - Cut Tape (CT)
LPV7215MG/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPV7215MG/NOPB
Description
IC COMPARATOR 1 GEN PUR SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LPV7215MG/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, Push-Pull
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
3mV @ 5V
Current - Input Bias (Max)
0.4pA @ 5V
Current - Output (Typ)
19mA @ 5V
Current - Quiescent (Max)
750nA
CMRR, PSRR (Typ)
98dB CMRR, 82dB PSRR
Propagation Delay (Max)
30µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,230
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.48000$16.48
10$12.17200$121.72
25$11.09240$277.31
100$9.90360$990.36
250$9.33660$2,334.15
500$8.99474$4,497.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.71336$8,713.36
2,000$8.48174$16,963.48
3,000$8.36570$25,097.10
5,000$8.23720$41,186.00
7,000$8.16210$57,134.70
10,000$8.08987$80,898.70
Manufacturers Standard Package